Part Details for 1808B102J500VX080WM by Knowles Capacitors
Overview of 1808B102J500VX080WM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808B102J500VX080WM
1808B102J500VX080WM CAD Models
1808B102J500VX080WM Part Data Attributes
|
1808B102J500VX080WM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808B102J500VX080WM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808B102J500VX080WM
This table gives cross-reference parts and alternative options found for 1808B102J500VX080WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B102J500VX080WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B102J500VX080W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Knowles Capacitors | 1808B102J500VX080WM vs 1808B102J500VX080W |
1808J0500102JXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808B102J500VX080WM vs 1808J0500102JXT |
1808Y0500102JXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808B102J500VX080WM vs 1808Y0500102JXT |
1808B102J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Fenghua (HK) Electronics Ltd | 1808B102J500VX080WM vs 1808B102J500S |
1808J0500102JXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808B102J500VX080WM vs 1808J0500102JXB |
1808B102J500YX080HW-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Knowles Capacitors | 1808B102J500VX080WM vs 1808B102J500YX080HW-HB |
1808B102J500CX080T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Knowles Capacitors | 1808B102J500VX080WM vs 1808B102J500CX080T |
1808F0500102JXC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Knowles Capacitors | 1808B102J500VX080WM vs 1808F0500102JXC |
1808J0500102JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808B102J500VX080WM vs 1808J0500102JXR |
1808B102J500DX080W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Knowles Capacitors | 1808B102J500VX080WM vs 1808B102J500DX080W |