Part Details for 1808A1000393JDT by Knowles Capacitors
Overview of 1808A1000393JDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808A1000393JDT
1808A1000393JDT CAD Models
1808A1000393JDT Part Data Attributes
|
1808A1000393JDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1808A1000393JDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1808A1000393JDT
This table gives cross-reference parts and alternative options found for 1808A1000393JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808A1000393JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808F1000393JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808A1000393JDT vs 1808F1000393JDR |
1808F1000393JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808A1000393JDT vs 1808F1000393JDT |
1808H1000393JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808A1000393JDT vs 1808H1000393JDT |
1808J1000393JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808A1000393JDT vs 1808J1000393JDT |
1808Y1000393JDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808A1000393JDT vs 1808Y1000393JDT |
1808J1000393JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1808A1000393JDT vs 1808J1000393JDR |
1808H1000393JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808A1000393JDT vs 1808H1000393JDR |
1808C393J101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808A1000393JDT vs 1808C393J101BT |
1808Y1000393JDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 1808A1000393JDT vs 1808Y1000393JDR |