Part Details for 1808997 by Phoenix Contact
Overview of 1808997 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1808997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808997-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5610 | Buy Now |
DISTI #
651-1808997
|
Mouser Electronics | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Plug 20-14 AWG Crimp RoHS: Compliant | 5 |
|
$6.2600 / $7.3800 | Buy Now |
DISTI #
71712897
|
RS | PCB Plug Crimp 5.08mm 12AWG 320V 12A 20 Position | Phoenix Contact 1808997 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1500 / $8.7900 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564), 10A/MSTBC-MT 0,5-1,0 BA (3190645), 12A/MSTBC-MT 1,5-2,5 (3190551), 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte RoHS: Compliant | 0 |
|
$6.0600 / $8.8100 | Buy Now |
DISTI #
000000000000182302
|
Sager | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Plug 20-14 AWG Crimp Min Qty: 50 | 0 |
|
$7.4500 / $8.0200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
DISTI #
3238926
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 20WAY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.5121 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564), 10A/MSTBC-MT 0,5-1,0 BA (3190645), 12A/MSTBC-MT 1,5-2,5 (3190551), 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte RoHS: Compliant | 0 |
|
$6.0600 / $8.8100 | Buy Now |
Part Details for 1808997
1808997 CAD Models
1808997 Part Data Attributes:
|
1808997
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1808997
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CRIMP | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |