Part Details for 1808912 by Phoenix Contact
Overview of 1808912 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W5010
|
Newark | Terminal Block, Pluggable, 5Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1808912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $8.5500 | Buy Now |
DISTI #
277-2588-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5978 | Buy Now |
DISTI #
651-1808912
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 20 |
|
$4.5900 / $8.5300 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.1800 / $6.0300 | Buy Now |
DISTI #
000000000003807089
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$5.2100 / $5.8300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.1800 / $6.0300 | Buy Now |
Part Details for 1808912
1808912 CAD Models
1808912 Part Data Attributes
|
1808912
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1808912
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |