Part Details for 18085C124KAT2A by Kyocera AVX Components
Overview of 18085C124KAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18085C124KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18085C124KAT2A
|
Avnet Americas | Cap Ceramic 0.12uF 50V X7R 10% SMD 1808 125?C T/R - Tape and Reel (Alt: 18085C124KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for 18085C124KAT2A
18085C124KAT2A CAD Models
18085C124KAT2A Part Data Attributes
|
18085C124KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18085C124KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 18085C124KAT2A
This table gives cross-reference parts and alternative options found for 18085C124KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18085C124KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808Y0500124KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18085C124KAT2A vs 1808Y0500124KDR |
1808J0500124KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18085C124KAT2A vs 1808J0500124KDR |
1808J0500124KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 18085C124KAT2A vs 1808J0500124KDR |
1808J0500124KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18085C124KAT2A vs 1808J0500124KDT |
1808Y0500124KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18085C124KAT2A vs 1808Y0500124KDT |
1808F0500124KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18085C124KAT2A vs 1808F0500124KDR |
1808A0500124KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 18085C124KAT2A vs 1808A0500124KDR |
1808A0500124KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 18085C124KAT2A vs 1808A0500124KDT |
1808Y0500124KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 18085C124KAT2A vs 1808Y0500124KDT |
1808J0500124KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | 18085C124KAT2A vs 1808J0500124KDT |