Part Details for 1808382 by Phoenix Contact
Overview of 1808382 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1808382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808382-ND
|
DigiKey | TERM BLOCK PLUG 6POS 225DEG 5MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0170 | Buy Now |
DISTI #
651-1808382
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$10.0100 / $10.9300 | Order Now |
DISTI #
71724158
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 6 Position | Phoenix Contact 1808382 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3900 / $13.4100 | RFQ |
|
Onlinecomponents.com | Terminal Block, Plug, Female Sockets, 6 positions, 0.197" pitch, 12-30 AWG | Phoenix Contact 1808382 RoHS: Compliant | 0 |
|
$9.3600 / $12.7400 | Buy Now |
DISTI #
000000000000052003
|
Sager | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$11.3700 / $11.7900 | Buy Now |
|
Master Electronics | Terminal Block, Plug, Female Sockets, 6 positions, 0.197" pitch, 12-30 AWG | Phoenix Contact 1808382 RoHS: Compliant | 0 |
|
$9.3600 / $12.7400 | Buy Now |
Part Details for 1808382
1808382 CAD Models
1808382 Part Data Attributes
|
1808382
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1808382
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |