Part Details for 18081C123JAT2A by Kyocera AVX Components
Overview of 18081C123JAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18081C123JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J1864
|
Newark | Std Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 18081C123JAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.2550 | Buy Now |
DISTI #
18081C123JAT2A-ND
|
DigiKey | CAP CER 0.012UF 100V X7R 1808 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2472 | Buy Now |
DISTI #
18081C123JAT2A
|
Avnet Americas | Cap Ceramic 0.012uF 100V X7R 5% SMD 1808 125°C T/R - Tape and Reel (Alt: 18081C123JAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1744 | Buy Now |
DISTI #
581-18081C123JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .02uF X7R 1808 5% Tol RoHS: Compliant | 1895 |
|
$0.2330 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2060 | Buy Now |