Part Details for 1808-RD001 by Alpha Wire
Overview of 1808-RD001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1808AK8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
2SK1808-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 4A 4000Mohm To-220Fm |
Price & Stock for 1808-RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Red - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$2,164.9000 / $2,322.8800 | Buy Now |
DISTI #
1808-RD001
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, ETFE, red, 305m, 1000ft Min Qty: 1 | 0 |
|
$431.4300 / $616.3200 | RFQ |