Part Details for 1808 WH001 by Alpha Wire
Overview of 1808 WH001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1808AK8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
2SK1808-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 4A 4000Mohm To-220Fm |
Price & Stock for 1808 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6341
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper White, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 1808 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,308.9100 | Buy Now |
DISTI #
3937-1808WH001-ND
|
DigiKey | HOOK-UP SOLID 24AWG WHITE 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,680.0500 | Buy Now |
DISTI #
1808WH001-ND
|
DigiKey | HOOK-UP SOLID 24AWG WHITE 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
3 In Stock |
|
$1,954.5800 | Buy Now |
DISTI #
602-1808-1000-01
|
Mouser Electronics | Hook-up Wire 24 AWG Solid ETFE, 1000ft Spool White RoHS: Compliant | 0 |
|
$2,227.6400 / $2,331.5600 | Order Now |
DISTI #
70140349
|
RS | Hook-Up Wire, 24 AWG, Solid, SPC, White ETFE Ins, UL AWM | Alpha Wire 1808 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,275.4400 | RFQ |
DISTI #
1808-WH001
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, ETFE, white, 305m, 1000ft Min Qty: 1 | 0 |
|
$431.4300 / $616.3200 | RFQ |