Part Details for 1808 BR001 by Alpha Wire
Overview of 1808 BR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1808AK8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
2SK1808-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 4A 4000Mohm To-220Fm |
Price & Stock for 1808 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6347
|
Newark | 1808 Brown 1000 Ft Rohs Compliant: Yes |Alpha Wire 1808 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,292.1800 / $2,626.8100 | Buy Now |
DISTI #
3937-1808BR001-ND
|
DigiKey | HOOK-UP SOLID 24AWG BROWN 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,680.0500 | Buy Now |
DISTI #
1808BR001-ND
|
DigiKey | HOOK-UP SOLID 24AWG BROWN 1000' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
1 In Stock |
|
$1,462.5000 / $1,901.2500 | Buy Now |
DISTI #
602-1808-1000-07
|
Mouser Electronics | Hook-up Wire 24 AWG Solid ETFE, 1000ft Spool Brown RoHS: Compliant | 0 |
|
$2,208.4200 | Order Now |
DISTI #
70140356
|
RS | Hook-Up Wire, 24 AWG, Solid, SPC, Brown ETFE Ins, UL AWM | Alpha Wire 1808 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,424.5400 / $2,552.1300 | RFQ |
DISTI #
1808-BR001
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, ETFE, brown, 305m, 1000ft Min Qty: 1 | 0 |
|
$431.4300 / $616.3200 | RFQ |
Part Details for 1808 BR001
1808 BR001 CAD Models
1808 BR001 Part Data Attributes
|
1808 BR001
Alpha Wire
Buy Now
|
Compare Parts:
1808 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |