Part Details for 1808 BK005 by Alpha Wire
Overview of 1808 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6332
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Black, Jacket Material:Etfe, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.196Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 1808 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$409.6100 | Buy Now |
DISTI #
1808BK005-ND
|
DigiKey | HOOK-UP SOLID 24AWG BLACK 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
4 In Stock |
|
$324.2867 / $345.8700 | Buy Now |
DISTI #
602-1808-100-02
|
Mouser Electronics | Hook-up Wire 24AWG SOLID ETFE 100ft SPOOL BLACK RoHS: Compliant | 3 |
|
$324.2800 / $345.8000 | Buy Now |
DISTI #
70140342
|
RS | Hook-Up Wire, 24 AWG, Solid, SPC, Black ETFE Ins, UL AWM | Alpha Wire 1808 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$398.0100 / $427.9700 | RFQ |
DISTI #
1808-BK005
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, ETFE, black, 30.5m, 100ft Min Qty: 1 | 3 |
|
$39.1900 / $55.9800 | Buy Now |
Part Details for 1808 BK005
1808 BK005 CAD Models
1808 BK005 Part Data Attributes:
|
1808 BK005
Alpha Wire
Buy Now
|
Compare Parts:
1808 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |