There are no models available for this part yet.
Overview of 1807 BR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1807 BR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6317
|
Newark | 1807 Brown 100 Ft Rohs Compliant: Yes |Alpha Wire 1807 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$314.7200 / $448.9400 | Buy Now | |
DISTI #
1807BR005-ND
|
DigiKey | HOOK-UP SOLID 26AWG BROWN 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
2 In Stock |
|
$214.4224 / $306.7900 | Buy Now | |
DISTI #
602-1807-100-07
|
Mouser Electronics | Hook-up Wire 26AWG SOLID ETFE 100ft SPOOL BROWN RoHS: Compliant | 0 |
|
$285.3400 / $306.6500 | Order Now | |
DISTI #
70140330
|
RS | Hook-Up Wire, 26 AWG, Solid, SPC, Brown ETFE Ins, UL AWM | Alpha Wire 1807 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$372.6200 / $392.2000 | RFQ | |
DISTI #
1807-BR005
|
TME | Wire, HookUp Wire, 26AWG, solid, Cu, ETFE, brown, 30.5m, 100ft Min Qty: 1 | 2 |
|
$45.6800 / $65.2600 | Buy Now |