Part Details for 1806.8032 by Mentor Graphics
Overview of 1806.8032 by Mentor Graphics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP8032AH | Rochester Electronics LLC | Microcontroller, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
SLC1480-321MLB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-321MLD | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for 1806.8032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1806.8032
|
TME | LED, in housing, 2.8mm, No.of diodes: 1, green, 20mA, 40°, 10÷20mcd Min Qty: 1 | 0 |
|
$1.1400 / $1.4700 | RFQ |