Part Details for 1806 VI005 by Alpha Wire
Overview of 1806 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1806K8A-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1806AMCA2-CAB-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1806K8A2-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for 1806 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3884
|
Newark | Hu Wire Specialty /100 Ft Rohs Compliant: Yes |Alpha Wire 1806 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$314.3800 / $448.4500 | Buy Now |
DISTI #
1806VI005-ND
|
DigiKey | HOOK-UP SOLID 28AWG VIOLET 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
2 In Stock |
|
$287.3252 / $353.3300 | Buy Now |
DISTI #
602-1806-100-10
|
Mouser Electronics | Hook-up Wire 28 AWG Solid ETFE, 100ft Spool Violet RoHS: Compliant | 0 |
|
$287.3200 / $289.0600 | Order Now |
DISTI #
70140306
|
RS | Hook-Up Wire, 28 AWG, Solid, SPC, Violet ETFE Ins, UL AWM | Alpha Wire 1806 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$388.1500 / $408.5900 | RFQ |
DISTI #
1806-VI005
|
TME | Wire, HookUp Wire, 28AWG, wire, Cu, ETFE, violet, 30.5m, 100ft Min Qty: 1 | 1 |
|
$30.4000 / $43.4300 | Buy Now |