Part Details for 1806 RD005 by Alpha Wire
Overview of 1806 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1806 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6293
|
Newark | Hook Up Wire, 100Ft, 28Awg, Copper, Red, Jacket Material:Etfe, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 1806 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$342.3800 | Buy Now |
DISTI #
A1806R-100-ND
|
DigiKey | HOOK-UP SOLID 28AWG RED 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
2 In Stock |
|
$271.0600 / $289.1000 | Buy Now |
DISTI #
602-1806-100-03
|
Mouser Electronics | Hook-up Wire 28AWG SOLID ETFE 100ft SPOOL RED RoHS: Compliant | 0 |
|
$271.0600 / $289.1000 | Order Now |
DISTI #
70140309
|
RS | Hook-Up Wire, 28 AWG, Solid, SPC, Red ETFE Ins, UL AWM | Alpha Wire 1806 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$325.2600 / $369.5900 | RFQ |
DISTI #
1806-RD005
|
TME | Wire, HookUp Wire, 28AWG, solid, Cu, ETFE, red, 30.5m, 100ft Min Qty: 1 | 0 |
|
$26.3900 | RFQ |