Part Details for 18059-0882 by Molex
Overview of 18059-0882 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
DR0608-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 18059-0882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL18059-1563
|
Heilind Electronics | FiberPC LC-LC 2mmDupOS1/2 3mYL 91.LL.871.00300 | Americas - 37 in Stock |
|
$18.8060 / $23.7736 | Buy Now |
DISTI #
MOL18059-1563
|
Interstate Connecting Components | FiberPC LC-LC 2mmDupOS1/2 3mYL 91.LL.871.00300 | 7 |
|
$18.8060 / $23.7736 | Buy Now |