Part Details for 18053TT by AVEN
Overview of 18053TT by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18053TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1462
|
Newark | Tweezer, Precision, 4.87", Tweezer Type:Precision, Tweezer Tip Type:Straight, Flat, Overall Length:125Mm, Tip Style:Style 3, Tweezer Body Material:Titanium Body, Tweezer Tip Material:Titanium Tip, Product Range:- Rohs Compliant: Yes |Aven 18053TT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6100 | Buy Now |
DISTI #
243-1084-ND
|
DigiKey | TWEEZER POINTED STRONG 3 4.72" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$35.5800 | Buy Now |
DISTI #
119-18053TT
|
Mouser Electronics | Pliers & Tweezers Aven Titanium Tweezers 3 RoHS: Compliant | 3 |
|
$31.0500 / $35.3400 | Buy Now |
DISTI #
71014309
|
RS | Tweezers Pattern Titanium, Pattern 3 | Aven 18053TT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$32.9300 / $37.0000 | Buy Now |
|
Onlinecomponents.com | 18053TT Tweezers, Style 3, ium, Straight Flat Tips, 4-1/2", Non-magnetic RoHS: Compliant | 0 |
|
$26.0900 | Buy Now |
DISTI #
10162719
|
Techni-Tool, Inc. | Aven 18053TT Tweezers, Style 3, Titanium, Straight Flat Tips, 4-1/2", Non-magnetic | 0 |
|
$32.6100 | Buy Now |
DISTI #
10162719
|
TestEquity LLC | Aven 18053TT Tweezers, Style 3, Titanium, Straight Flat Tips, 4-1/2", Non-magnetic | 0 |
|
$32.6100 | Buy Now |