Part Details for 1805327 by Phoenix Contact
Overview of 1805327 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6328-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
441 In Stock |
|
$4.9500 | Buy Now |
DISTI #
651-1805327
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 167 |
|
$4.9900 / $6.3100 | Buy Now |
DISTI #
V36:1790_10613039
|
Arrow Electronics | Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2310 | Americas - 45 |
|
$4.8320 / $4.9400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
682 In Stock |
|
$4.9900 / $7.2000 | Buy Now |
DISTI #
82389651
|
Verical | Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 45 |
|
$4.8320 / $4.9400 | Buy Now |
|
Quest Components | 2176 |
|
$6.1680 / $12.3360 | Buy Now | |
DISTI #
1805327
|
TTI | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.8900 / $6.1900 | Buy Now |
DISTI #
000000000000051992
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 250 |
|
$6.2300 / $6.7000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
682 In Stock |
|
$4.9900 / $7.2000 | Buy Now |
Part Details for 1805327
1805327 CAD Models
1805327 Part Data Attributes
|
1805327
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1805327
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |