Part Details for 1805000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1805000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0420
|
Newark | Sl-Smt 3.50/08/90Lf 1.5Sn Bk Bx |Weidmuller 1805000000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.7500 | Buy Now |
DISTI #
281-5915-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
152 In Stock |
|
$2.2192 / $4.3200 | Buy Now |
DISTI #
1805000000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1805000000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.2580 / $2.6012 | Buy Now |
DISTI #
470-1805000000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 3.50/08/90LF 1.5SN BK BX | 67 |
|
$2.2100 / $3.8700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
31 In Stock |
|
$2.3100 / $3.1800 | Buy Now |
DISTI #
51683607
|
Verical | Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 31 Package Multiple: 31 Date Code: 1437 | Americas - 31 |
|
$3.1330 / $3.7570 | Buy Now |
DISTI #
1805000000
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1805000000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
31 In Stock |
|
$2.3100 / $3.1800 | Buy Now |