Part Details for 1805 by Keystone Electronics Corp
Overview of 1805 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4916
|
Newark | Threaded Standoff/Bulk |Keystone 1805 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6760 / $0.9680 | Buy Now |
DISTI #
36-1805-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1657 In Stock |
|
$0.6108 / $1.2200 | Buy Now |
DISTI #
534-1805
|
Mouser Electronics | Standoffs & Spacers HEX .187X.875 ZBRASS RoHS: Compliant | 4 |
|
$0.6100 / $1.2100 | Buy Now |
DISTI #
70845000
|
RS | Standoff, 3/16 Hex, Female, Threaded 4-40, .875 L, Brass/Zinc | Keystone Electronics 1805 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0100 | Buy Now |
|
Bisco Industries | 32 |
|
Buy Now | ||
DISTI #
KEYS1805
|
TME | Screwed spacer sleeve, 22.23mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.8200 / $1.0600 | RFQ |
DISTI #
000000000000357881
|
Sager | Standoffs & Spacers HEX .187X.875 ZBRASS Min Qty: 500 | 0 |
|
$0.6048 / $0.9906 | Buy Now |
Part Details for 1805
1805 CAD Models
1805 Part Data Attributes
|
1805
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1805
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |