Part Details for 1805-RD005 by Alpha Wire
Overview of 1805-RD005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 |
Price & Stock for 1805-RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper - Red - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$272.9100 / $293.1300 | Buy Now |
DISTI #
1805-RD005
|
TME | Wire, HookUp Wire, 30AWG, wire, Cu, ETFE, red, 30.5m, 100ft Min Qty: 1 | 6 |
|
$27.5600 / $39.3700 | Buy Now |