Part Details for 1805-BK001 by Alpha Wire
Overview of 1805-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper Black - 304.8m (1000ft)/Spool RoHS: Compliant | 13 Factory Stock |
|
$1,533.3800 / $1,610.7800 | Buy Now |
DISTI #
1805-BK001
|
TME | Wire, HookUp Wire, 30AWG, solid, Cu, ETFE, black, 305m, 1000ft Min Qty: 1 | 0 |
|
$130.2100 / $186.0200 | RFQ |
|
Master Electronics | Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper Black - 304.8m (1000ft)/Spool RoHS: Compliant | 13 Factory Stock |
|
$1,533.3800 / $1,610.7800 | Buy Now |