Part Details for 1804A G8M500 by Belden Inc
Overview of 1804A G8M500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1804AK8A-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1804AK8A2-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1804AMCA-CAB-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for 1804A G8M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2012
|
Newark | Cable, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Yellow, No. Of Max Strands X Strand Size:19 X 40Awg Rohs Compliant: Yes |Belden 1804A G8M500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,725.0300 / $1,858.5100 | Buy Now |
DISTI #
BEL11254-ND
|
DigiKey | 4 #28 STR PP SHLD PVC Min Qty: 500 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9868 | Buy Now |
DISTI #
566-1804AG8M500
|
Mouser Electronics | Multi-Conductor Cables 4 #28 STR PP SHLD PVC | 0 |
|
$1,644.4200 | Order Now |
DISTI #
72355090
|
RS | Microphone Cable, Star Quad, 4C/28AWG, PP, TC Braid Shield, PVC Yellow | Belden 1804A G8M500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,923.3300 | RFQ |