Part Details for 18049TT by AVEN
Overview of 18049TT by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18049TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2853
|
Newark | Tweezer, Precision, 4.5", Tweezer Type:Precision, Tweezer Tip Type:Straight, Flat, Overall Length:115Mm, Tip Style:Style 2A, Tweezer Body Material:Titanium Body, Tweezer Tip Material:Titanium Tip, Product Range:- Rohs Compliant: Yes |Aven 18049TT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4700 / $42.0800 | Buy Now |
DISTI #
119-18049TT
|
Mouser Electronics | Pliers & Tweezers Aven Titanium Tweezers 2A RoHS: Compliant | 1 |
|
$30.6300 / $35.5700 | Buy Now |
DISTI #
71014308
|
RS | Tweezers Pattern Titanium, Pattern 2A | Aven 18049TT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3900 / $39.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.0900 | Buy Now | |
DISTI #
596-573
|
Techni-Tool, Inc. | Aven 18049TT Tweezers, Style 2A, Titanium, Straight, Flat, 4-1/2" | 0 |
|
$32.6100 | Buy Now |
DISTI #
596-573
|
TestEquity LLC | Aven 18049TT Tweezers, Style 2A, Titanium, Straight, Flat, 4-1/2" | 0 |
|
$32.6100 | Buy Now |