-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1017
|
Newark | Barrier Strip Terminal Block, 20A, 1 Row(S), 1 Deck(S) |Phoenix Contact 1804784 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 / $22.5900 | Buy Now |
DISTI #
277-6784-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 7.62MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
43 In Stock |
|
$15.6400 | Buy Now |
DISTI #
651-1804784
|
Mouser Electronics | Fixed Terminal Blocks PCV 4/12-G-7,62 RoHS: Compliant | 0 |
|
$17.6900 / $18.6800 | Order Now |
DISTI #
V79:2366_26609850
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 7.62mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2108 | Americas - 33 |
|
$12.1700 | Buy Now |
DISTI #
71557721
|
RS | Pluggable Header 7.62mm 10AWG 630V 20A 12 Position Combicon Power Series | Phoenix Contact 1804784 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6100 / $23.7300 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 12 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm - Mounting flange: Accessory Order No. 1827570 RoHS: Compliant |
67 In Stock |
|
$19.5800 / $27.4000 | Buy Now |
DISTI #
61589503
|
Verical | Conn Wire to Board HDR 12 POS 7.62mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2108 | Americas - 33 |
|
$12.1700 | Buy Now |
DISTI #
000000000000182233
|
Sager | Fixed Terminal Blocks PCV 4/12-G-7,62 Min Qty: 50 | 0 |
|
$19.3800 / $20.1000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 12 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm - Mounting flange: Accessory Order No. 1827570 RoHS: Compliant |
67 In Stock |
|
$19.5800 / $27.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1804784
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1804784
Phoenix Contact
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |