Part Details for 18046-CS by AVEN
Overview of 18046-CS by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18046-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0279
|
Newark | Tweezer, Precision/Wire Handling, 4.75", Tweezer Type:Precision, Wire Handling, Tweezer Tip Type:Straight, Pointed, Overall Length:120Mm, Tip Style:Style 2, Tweezer Body Material:Carbon Steel Body, Product Range:- Rohs Compliant: Yes |Aven 18046-CS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $9.7400 | Buy Now |
DISTI #
243-1525-ND
|
DigiKey | TWEEZER POINTED SHARP 2 4.75" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$6.1800 / $7.2000 | Buy Now |
DISTI #
119-18046-CS
|
Mouser Electronics | Pliers & Tweezers Aven Tweezers 2-CS RoHS: Compliant | 15 |
|
$6.0800 / $6.6700 | Buy Now |
DISTI #
74011195
|
RS | Aven Tweezers 2-CS Aven Tools | Aven 18046-CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$6.4700 / $7.2700 | Buy Now |
|
Onlinecomponents.com | 18046-CS Tweezers, 2-CS, Carbon Steel, Nickel/Chrome Plated, Tapered, Sharp, 4-3/4" RoHS: Compliant | 0 |
|
$5.5500 | Buy Now |
DISTI #
10162713
|
Techni-Tool, Inc. | Aven 18046-CS Tweezers, 2-CS, Carbon Steel, Nickel/Chrome Plated, Tapered, Sharp, 4-3/4" | 0 |
|
$6.1600 | Buy Now |
DISTI #
10162713
|
TestEquity LLC | Aven 18046-CS Tweezers, 2-CS, Carbon Steel, Nickel/Chrome Plated, Tapered, Sharp, 4-3/4" | 0 |
|
$6.1600 | Buy Now |
Part Details for 18046-CS
18046-CS CAD Models
18046-CS Part Data Attributes
|
18046-CS
AVEN
Buy Now
|
Compare Parts:
18046-CS
AVEN
|
Samacsys Manufacturer | AVEN |