Part Details for 1803905 (ALTERNATE: KGG-MSTB 2 5/ 6) by Phoenix Contact
Overview of 1803905 (ALTERNATE: KGG-MSTB 2 5/ 6) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1803905 (ALTERNATE: KGG-MSTB 2 5/ 6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170985
|
RS | Cable Housing 0mm 6 Position COMBICON Series | Phoenix Contact 1803905 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $8.1400 | RFQ |