Part Details for 1803620 by Phoenix Contact
Overview of 1803620 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1803620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4975
|
Newark | Terminal Block, Standard, 7Way, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:7Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1803620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$6.8100 / $9.7800 | Buy Now |
DISTI #
277-1166-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.81MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
480 In Stock |
|
$5.7800 | Buy Now |
DISTI #
651-1803620
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 1252 |
|
$5.7800 | Buy Now |
DISTI #
V36:1790_07460744
|
Arrow Electronics | Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2432 | Americas - 112 |
|
$5.6490 / $5.7680 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - pin layout: Linear three-way pinning RoHS: Compliant |
169 In Stock 945 Factory Stock |
|
$5.3200 / $6.8900 | Buy Now |
DISTI #
68777763
|
Verical | Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1807 | Americas - 165 |
|
$7.2670 / $8.9570 | Buy Now |
DISTI #
83638442
|
Verical | Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2432 | Americas - 112 |
|
$5.6490 / $5.7680 | Buy Now |
DISTI #
1803620
|
TTI | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 942 In Stock |
|
$5.6100 / $7.2300 | Buy Now |
DISTI #
MC1.5/7-ST-3.81
|
TME | Pluggable terminal block, 3.81mm, ways: 7, straight, plug, female Min Qty: 1 | 0 |
|
$5.0900 / $6.7800 | RFQ |
DISTI #
000000000000051944
|
Sager | Pluggable Terminal Blocks 7 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 494 |
|
$5.9700 / $9.2600 | Buy Now |
Part Details for 1803620
1803620 CAD Models
1803620 Part Data Attributes
|
1803620
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803620
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1803620
This table gives cross-reference parts and alternative options found for 1803620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020009-C071B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1803620 vs 20020009-C071B01LF |
20020009-D072A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 1803620 vs 20020009-D072A01LF |
20020009-C072B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 1803620 vs 20020009-C072B01LF |
20020009-D073B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 1803620 vs 20020009-D073B01LF |
CTBP92HE/7 | Barrier Strip Terminal Block, 8A, 1.3mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 1803620 vs CTBP92HE/7 |
20020009-D072B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1803620 vs 20020009-D072B01LF |
20020009-C071A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 1803620 vs 20020009-C071A01LF |
CTB92VE/7R | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 1803620 vs CTB92VE/7R |
20020009-D073A01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 1803620 vs 20020009-D073A01LF |
20020009-D073B01LF | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 1803620 vs 20020009-D073B01LF |