Part Details for 1803617 by Phoenix Contact
Overview of 1803617 by Phoenix Contact
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1803617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4225
|
Newark | Terminal Block Pluggable, 6 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1803617 (Alternate Part Number: 4017918045920 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5950 |
|
$6.4100 / $9.2100 | Buy Now |
DISTI #
277-1165-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6107 In Stock |
|
$4.9075 / $5.9800 | Buy Now |
DISTI #
651-1803617
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 3715 |
|
$4.9100 / $5.9800 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
1321 In Stock 533 Factory Stock |
|
$4.6900 / $6.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 139 |
|
$3.3981 / $8.2880 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 8 |
|
$5.7419 / $11.4837 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 111 |
|
$4.8100 / $11.1000 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 111 |
|
$4.8100 / $11.1000 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 4 |
|
$5.5500 / $11.1000 | Buy Now |
Part Details for 1803617
1803617 CAD Models
1803617 Part Data Attributes:
|
1803617
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803617
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1803617
This table gives cross-reference parts and alternative options found for 1803617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTBP92HE/6 | Barrier Strip Terminal Block, 8A, 1.3mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 1803617 vs CTBP92HE/6 |
TBP02P1-381-06GR | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | CUI Devices | 1803617 vs TBP02P1-381-06GR |
TJ0631530000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | 1803617 vs TJ0631530000G |