-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1803565 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7835
|
Newark | Terminal Block, Header, 16Pos, Tht, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:16Posit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$5.6500 / $8.1100 | Buy Now |
DISTI #
277-1235-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
296 In Stock |
|
$4.6150 / $6.2500 | Buy Now |
DISTI #
651-1803565
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 526 |
|
$4.6100 / $5.5000 | Buy Now |
DISTI #
V36:1790_10612977
|
Arrow Electronics | Conn Wire to Board HDR 16 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Americas - 29 |
|
$4.6010 / $5.6040 | Buy Now |
DISTI #
V99:2348_10612977
|
Arrow Electronics | Conn Wire to Board HDR 16 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1823 | Americas - 1 |
|
$0.7187 / $3.7775 | Buy Now |
DISTI #
85598325
|
Verical | Conn Wire to Board HDR 16 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 29 |
|
$4.6010 / $5.6040 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | CONN,HEADER,16POS,RIGHT ANGLE,3.81MM | 46 |
|
$6.4034 / $10.3839 | Buy Now |
|
Quest Components | CONN,HEADER,16POS,RIGHT ANGLE,3.81MM | 46 |
|
$6.4034 / $10.3839 | Buy Now |
|
Quest Components | CONN,HEADER,16POS,RIGHT ANGLE,3.81MM | 26 |
|
$5.1920 / $10.3839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803565
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803565
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |