There are no models available for this part yet.
Overview of 1803493-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 1803493-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1803493-6-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2132-1803493-6-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now | |
DISTI #
1803493-6
|
Avnet Americas | Insulation F Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1803493-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$490.8800 / $590.7200 | Buy Now | |
DISTI #
571-1803493-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INSULATION F PREMIUM | 0 |
|
$582.3800 / $623.9600 | Order Now | |
DISTI #
71709229
|
RS | CRIMPER, INSULATION F PREMIUM | TE Connectivity 1803493-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.7800 / $190.3000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now | ||
DISTI #
AMP1803493-6
|
Heilind Electronics | CRIMPER, INSULATION F PREMIUM | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now | |
Onlinecomponents.com | CRIMPER, INSULATION F PREMIUM | 2 Factory Stock |
|
$409.9700 / $594.4100 | Buy Now | ||
DISTI #
AMP1803493-6
|
Interstate Connecting Components | CRIMPER, INSULATION F PREMIUM | 0 |
|
$446.5882 / $640.0000 | Buy Now | |
Powell Electronics | CRIMPER, INSULATION F PREMIUM Min Qty: 1 | 1 |
|
$467.2000 / $640.0000 | Buy Now |
CAD Models for 1803493-6 by TE Connectivity
Part Data Attributes for 1803493-6 by TE Connectivity
1803493-6
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|
Wire Size-Max
|
|
Want to compare parts?
-
1803493-6TE ConnectivityCrimp ToolVS
-