Part Details for 1803415-1 by TE Connectivity
Overview of 1803415-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1803415-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1803415-1-ND
|
DigiKey | WIRE DEPRESSOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,734.2700 | Buy Now |
DISTI #
2132-1803415-1-ND
|
DigiKey | WIRE DEPRESSOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$907.9900 | Buy Now |
DISTI #
1803415-1
|
Avnet Americas | Wire Depressor for Ocean Side Feed Applicators - Bulk (Alt: 1803415-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$731.6000 / $880.4000 | Buy Now |
DISTI #
571-1803415-1
|
Mouser Electronics | Other Tools WIRE DEPRESSOR | 0 |
|
$898.9400 | Order Now |
DISTI #
71709136
|
RS | TE, Application Tooling, Connector and Crimp Tooling, WIRE DEPRESSOR | TE Connectivity 1803415-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$943.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$756.1000 | Buy Now |
DISTI #
AMP1803415-1
|
Heilind Electronics | WIRE DEPRESSOR | Americas - 0 in Stock |
|
$911.7647 / $939.3940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$824.4400 / $873.1600 | Buy Now |
DISTI #
AMP1803415-1
|
Interstate Connecting Components | WIRE DEPRESSOR | 0 |
|
$911.7647 / $939.3940 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$824.4400 / $873.1600 | Buy Now |