-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X8982
|
Newark | Wire-To-Board Connector, Right Angle, Mc Series, Through Hole, Header, 8, 3.81 Mm |Phoenix Contact 1803332 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1212-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1550 In Stock |
|
$2.3075 / $2.9400 | Buy Now |
DISTI #
651-1803332
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 1868 |
|
$2.2600 / $2.9300 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
371 In Stock 1124 On Order |
|
$2.2100 / $2.9000 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 8 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 1 |
|
$4.7100 | Buy Now |
|
Quest Components | 8 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 208 |
|
$2.9600 / $4.8000 | Buy Now |
|
Quest Components | 8 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 39 |
|
$4.2454 / $6.3681 | Buy Now |
|
Quest Components | 8 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 8 |
|
$8.8000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803332
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803332
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1803332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
691322310008 | Serie 322 - 3.81mm Horizontal PCB Header WR-TBL | Wurth Elektronik | 1803332 vs 691322310008 |
OQ0832510000G | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | 1803332 vs OQ0832510000G |
CTB93HE/8 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 1803332 vs CTB93HE/8 |
284513-8 | (284513-8) 8 POS TERMI-BLOK HDR 900 POL. | TE Connectivity | 1803332 vs 284513-8 |