Part Details for 18032TT by AVEN
Overview of 18032TT by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18032TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1457
|
Newark | Tweezer, Precision, 4.75", Tweezer Type:General Purpose, Tweezer Tip Type:Flat, Pointed, Overall Length:120Mm, Tip Style:Style 00, Tweezer Body Material:Titanium Body, Tweezer Tip Material:Titanium Tip, Product Range:- Rohs Compliant: Yes |Aven 18032TT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6100 | Buy Now |
DISTI #
243-1080-ND
|
DigiKey | TWEEZER POINTED STRONG OO 4.72" Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$30.6368 / $35.5800 | Buy Now |
DISTI #
119-18032TT
|
Mouser Electronics | Pliers & Tweezers Aven Titanium Tweezers OO RoHS: Compliant | 2 |
|
$30.5000 / $35.5700 | Buy Now |
DISTI #
71014304
|
RS | Tweezers Pattern Titanium, Pattern OO | Aven 18032TT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3900 / $39.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$26.0900 | Buy Now | |
DISTI #
10162707
|
Techni-Tool, Inc. | Aven 18032TT Tweezers, Style OO, Titanium, Flat Edges, Heavy Duty Strong, 4-3/4" | 0 |
|
$32.6100 | Buy Now |
DISTI #
10162707
|
TestEquity LLC | Aven 18032TT Tweezers, Style OO, Titanium, Flat Edges, Heavy Duty Strong, 4-3/4" | 0 |
|
$32.6100 | Buy Now |
Part Details for 18032TT
18032TT CAD Models
18032TT Part Data Attributes:
|
18032TT
AVEN
Buy Now
|
Compare Parts:
18032TT
AVEN
|
Samacsys Manufacturer | AVEN |