Part Details for 1803208-9 by TE Connectivity
Overview of 1803208-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1803208-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1803208-9-ND
|
DigiKey | CRIMPER, INSUL OVERLAP PREM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
2132-1803208-9-ND
|
DigiKey | CRIMPER, INSUL OVERLAP PREM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$645.4700 | Buy Now |
DISTI #
1803208-9
|
Avnet Americas | Overlap Insulation Crimper for Ocean Applicators - Bulk (Alt: 1803208-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$326.1440 / $483.7248 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now |
DISTI #
AMP1803208-9
|
Heilind Electronics | CRIMPER, INSUL OVERLAP PREM | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL OVERLAP PREM RoHS: Compliant | 1 Factory Stock |
|
$388.2700 / $585.9200 | Buy Now |
DISTI #
AMP1803208-9
|
Interstate Connecting Components | CRIMPER, INSUL OVERLAP PREM | 0 |
|
$428.2353 / $640.0000 | Buy Now |
|
Powell Electronics | CRIMPER, INSUL OVERLAP PREM Min Qty: 1 | 1 |
|
$448.0000 / $640.0000 | Buy Now |
DISTI #
000000000006004909
|
Sager | TE Connectivity CRIMPER, INSUL OVERLAP PREM Min Qty: 1 | 0 |
|
$462.2200 / $594.2900 | Buy Now |
|
Master Electronics | CRIMPER, INSUL OVERLAP PREM RoHS: Compliant | 1 Factory Stock |
|
$388.2700 / $585.9200 | Buy Now |
Part Details for 1803208-9
1803208-9 CAD Models
1803208-9 Part Data Attributes
|
1803208-9
TE Connectivity
Buy Now
|
Compare Parts:
1803208-9
TE Connectivity
Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |