Part Details for 18032-ER by AVEN
Overview of 18032-ER by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18032-ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9131
|
Newark | Tweezer, Precision, Esd Safe, 4.75", Tweezer Type:Precision, Esd Safe, Tweezer Tip Type:Straight, Flat, Overall Length:120Mm, Tip Style:Style 00, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18032-ER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 | Buy Now |
DISTI #
243-1096-ND
|
DigiKey | TWEEZER POINTED STRONG OO 4.72" Min Qty: 1 Lead time: 4 Weeks Container: Box |
11 In Stock |
|
$18.3948 / $21.3600 | Buy Now |
DISTI #
119-18032-ER
|
Mouser Electronics | Pliers & Tweezers Comfort Grip Tweezers OO-SA RoHS: Compliant | 0 |
|
$17.4800 / $21.3100 | Order Now |
DISTI #
71014322
|
RS | Tweezers Pattern 00-SA with Ergo Grips | Aven 18032-ER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0100 / $21.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.6600 | Buy Now | |
DISTI #
10002804
|
Techni-Tool, Inc. | Aven 18032-ER Tweezers, ESD Safe, OO-SA, Stainless Steel, Flat Edge, 4-3/4" | 0 |
|
$19.5800 | Buy Now |
DISTI #
10002804
|
TestEquity LLC | Aven 18032-ER Tweezers, ESD Safe, OO-SA, Stainless Steel, Flat Edge, 4-3/4" | 0 |
|
$19.5800 | Buy Now |