Part Details for 180319 by TE Connectivity
Overview of 180319 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 180319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9257
|
Newark | Daht Flag Faston/Fastin-On 18-14 Assy |Amp Te Connectivity 180319 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,156.4600 | Buy Now |
DISTI #
A120105-ND
|
DigiKey | TOOL HAND CRIMPER 14-18AWG SIDE Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,988.7560 | Buy Now |
DISTI #
180319
|
Avnet Americas | Application Tooling With Not Relevant For ROHS And/Or ELV Compliance - Bulk (Alt: 180319) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1,746.9900 / $2,102.3100 | Buy Now |
DISTI #
571-180319
|
Mouser Electronics | Crimpers / Crimping Tools D.A.H.T. ASSY F TYPE | 1 |
|
$2,077.1500 | Buy Now |
DISTI #
72007211
|
RS | Tooling, D.A.H.T. Assy F Type (Prem | TE Connectivity 180319 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,008.6400 | RFQ |
DISTI #
70288361
|
RS | CERTI-CRIMP Crimp Tool, FASTON 250 Flag Receptacle, 1 - 2.5 mmsq Wire Size | TE Connectivity 180319 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,146.3100 | RFQ |
DISTI #
AMP180319
|
Heilind Electronics | D.A.H.T. ASSY F TYPE (PREM | Americas - 0 in Stock |
|
$2,177.2058 | Buy Now |
|
Onlinecomponents.com | DAHT FLAG FASTON/FASTIN-ON 18-14 ASSY |
1 Partner Stock |
|
$2,077.8500 / $2,207.3400 | Buy Now |
DISTI #
16325766
|
Verical | Application Tooling, Double Action Hand Crimping Tool Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,307.8300 | Buy Now |
DISTI #
180319
|
IBS Electronics | CRIMP TOOL, FLAG, Crimp Application: Connectors, SVHC: No SVHC, Series: FastOn Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,101.3500 | Buy Now |
Part Details for 180319
180319 CAD Models
180319 Part Data Attributes
|
180319
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180319
TE Connectivity
D.A.H.T. ASSY 'F' TYPE (PREM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |