Part Details for 1803.1121 by Marquardt Switches Inc
Overview of 1803.1121 by Marquardt Switches Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
D1803-ALC | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1803.1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1803.1121
|
Mouser Electronics | Rocker Switches ROCKER RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
DISTI #
70458990
|
RS | Rocker Switch, SPDT, 10A, 1/2HP and 1/3 HP, Non-Illuminated, QC, 1800 Series | Marquardt Switches 1803.1121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 91 |
|
$1.0400 | Buy Now |
|
Future Electronics | SPST 6 A / 10 A 250 V ON-OFF Panel Mount Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.9500 | Buy Now |
DISTI #
33593040
|
Verical | Switch Rocker N.O./N.C. SPDT Quick Connect Curved Rocker 10A 250VAC 372.85VA 100000Cycles RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 137 |
|
$1.5647 / $1.6838 | Buy Now |
DISTI #
1803.1121
|
TME | ROCKER, SPDT, Pos: 2, ON-OFF, 10A/250VAC, black, IP40, none, 1803 Min Qty: 1 | 201 |
|
$1.8500 / $2.2800 | Buy Now |
|
New Advantage Corporation | Rocker Switch 19x13 1-1 SPDT 10(4)A 250VAC Black F4,8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 110 |
|
$1.8800 | Buy Now |