Part Details for 1803-5F by Techspray
Overview of 1803-5F by Techspray
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1803-5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H7489
|
Newark | Chemicals, Cleaner Type:-, Cleaner Applications:-, Dispensing Method:-, Volume:-, Weight:-, Product Range:- Rohs Compliant: Yes |Techspray 1803-5F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.3300 | Buy Now |
DISTI #
1873-1018-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.075" 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
88 In Stock |
|
$5.1500 | Buy Now |
DISTI #
71094872
|
RS | Braid, Desoldering, Pure Rosin, 5 ft., Flux, lt 0.01% (In Water) | TechSpray 1803-5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$3.7400 / $4.1500 | Buy Now |
|
Onlinecomponents.com | Prowick Desoldering Braid Desoldering Braid |
55 In Stock |
|
$3.5800 / $4.6100 | Buy Now |
DISTI #
67553517
|
Verical | Pro Wick Desoldering Braid Desoldering Braid Min Qty: 25 Package Multiple: 25 Date Code: 1407 | Americas - 50 |
|
$5.9930 | Buy Now |
|
Master Electronics | Prowick Desoldering Braid Desoldering Braid |
55 In Stock |
|
$3.5800 / $4.6100 | Buy Now |
DISTI #
754SO1813
|
TestEquity LLC | Techspray 1803-5F Solder Wick, Pro Wick, Type R Rosin, 0.075"x5 ft, Size #3, Green Label | 0 |
|
$5.1500 | Buy Now |
Part Details for 1803-5F
1803-5F CAD Models
1803-5F Part Data Attributes:
|
1803-5F
Techspray
Buy Now
Datasheet
|
Compare Parts:
1803-5F
Techspray
TECHSPRAY PRO WICK DESOLDERING BRAID, WIDTH: .085 , LENGTH: 5 FEET, FEATURES: THE ADVANCED BRAID DESIGN HAS A STRONG CAPILLARY ACTION THAT WORKS INSTANTLY TO PULL IN EXCESS SOLDER, VACUUM PACKED TO PROTECT IT FROM MOISTURE AND PROLON
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TECHSPRAY | |
Reach Compliance Code | unknown |