Part Details for 1803-0-15-80-43-27-04-0 by Mill-Max Mfg Corp
Overview of 1803-0-15-80-43-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1803-ALC | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803- | Coilcraft Inc | Power inductor, for Marvell 88MD, shielded, SMT, RoHS |
Price & Stock for 1803-0-15-80-43-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5270
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 1803-0-15-80-43-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $1.0600 | Buy Now |
DISTI #
1803-0-15-80-43-27-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6824 | Buy Now |
DISTI #
575-1803015804327
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 43 CON RoHS: Compliant | 0 |
|
$0.6120 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5090 | Buy Now |
DISTI #
000000000001644732
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 43 CON Min Qty: 1000 | 0 |
|
$0.1204 / $0.9669 | Buy Now |
Part Details for 1803-0-15-80-43-27-04-0
1803-0-15-80-43-27-04-0 CAD Models
1803-0-15-80-43-27-04-0 Part Data Attributes
|
1803-0-15-80-43-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1803-0-15-80-43-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |