There are no models available for this part yet.
Overview of 1802370000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1802370000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K9545
|
Newark | Hdc-Kit-He 32.140 M |Weidmuller 1802370000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.3900 / $186.1100 | Buy Now | |
DISTI #
1802370000-ND
|
DigiKey | CONN ASSY SIDE ENTRY 32+GND SZ10 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
14 In Stock |
|
$133.0148 / $199.3000 | Buy Now | |
DISTI #
1802370000
|
Avnet Americas | Connector Accessories Housing Aluminum Die Cast Gray 32 POS - Bulk (Alt: 1802370000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.9328 / $157.4742 | Buy Now | |
DISTI #
470-1802370000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-KIT-HE 32.140 M | 4 |
|
$133.0100 / $175.3100 | Buy Now | |
Onlinecomponents.com | Connector Accessories Housing Straight RoHS: Compliant |
3 In Stock |
|
$134.5100 / $153.5300 | Buy Now | ||
DISTI #
83605774
|
Verical | Connector Accessories Housing Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 2 |
|
$174.8630 / $199.5890 | Buy Now | |
Master Electronics | Connector Accessories Housing Straight RoHS: Compliant |
3 In Stock |
|
$134.5100 / $153.5300 | Buy Now |