Part Details for 1802.7732 by Mentor Gmbh & Co Prazisions Bauteile Kg
Overview of 1802.7732 by Mentor Gmbh & Co Prazisions Bauteile Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7732BRUZ | Analog Devices | 2 Diff Ch ±10V input, 28-Bit S | |
AD7732BRUZ-REEL | Analog Devices | 2 Diff Ch ±10V input, 28-Bit S | |
AD7732BRUZ-REEL7 | Analog Devices | 2 Diff Ch ±10V input, 28-Bit S |
Price & Stock for 1802.7732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69704422
|
Verical | THT Scale LEDs Horizontal RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2313 | Americas - 18 |
|
$3.4751 | Buy Now |
Part Details for 1802.7732
1802.7732 CAD Models
1802.7732 Part Data Attributes
|
1802.7732
Mentor Gmbh & Co Prazisions Bauteile Kg
Buy Now
Datasheet
|
Compare Parts:
1802.7732
Mentor Gmbh & Co Prazisions Bauteile Kg
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MENTOR GMBH & CO PRAZISIONS BAUTEILE KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0016 cd | |
Number of LEDs in Array | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 585 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |