Part Details for 1802-0-15-01-32-14-04-4 by Mill-Max Mfg Corp
Overview of 1802-0-15-01-32-14-04-4 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1802CS#TRPBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
LT1802IS#PBF | Analog Devices | 4x 80MHz, 25V/µs L Pwr R2R In | |
5962-9451802MLA | Analog Devices | 205-18G-03T DAC IC |
Price & Stock for 1802-0-15-01-32-14-04-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1802-0-15-01-32-14-04-4-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6180 | Buy Now |
DISTI #
575-1802015013214044
|
Mouser Electronics | Circuit Board Hardware - PCB | 0 |
|
$0.5550 / $1.1100 | Order Now |
DISTI #
000000000003627554
|
Sager | Circuit Board Hardware - PCB STANDARD I.C. RECEPTACLE Min Qty: 1000 | 0 |
|
$0.0890 / $0.8470 | Buy Now |