Part Details for 1801A by Keystone Electronics Corp
Overview of 1801A by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1801A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9825
|
Newark | Standoff, Round Female-Female, 4.75Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:2-56, Standoff Type:Round Female-Female, Body Length:-, Overall Length:4.75Mm, External Width:3.96Mm, Product Range:- Rohs Compliant: Yes |Keystone 1801A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4650 | Buy Now |
DISTI #
36-1801A-ND
|
DigiKey | ROUND STANDOFF #2-56 ALUM 3/16" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1775 In Stock |
|
$0.3367 / $0.7400 | Buy Now |
DISTI #
534-1801A
|
Mouser Electronics | Standoffs & Spacers RND .156X.187 ALUM RoHS: Compliant | 547 |
|
$0.3360 / $0.7300 | Buy Now |
DISTI #
70915235
|
RS | Standoff, 5/32 Round, Female, Threaded 2-56, Length .187, Alum/Clear Iridite | Keystone Electronics 1801A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3780 / $0.4110 | RFQ |
|
Future Electronics | 0.187 inch Length Aluminum Iridite Plate Finish Female Threaded Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6600 / $0.6900 | Buy Now |
|
Bisco Industries | 232 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Round F 3.9mm 2-56 4.7mm Aluminum ASTM B211 Clear Iridite RoHS: Compliant |
500 In Stock |
|
$0.2720 / $2.3000 | Buy Now |
DISTI #
22306019
|
Verical | Standoff Round F/F 2-56-THD Aluminum ASTM B211 Clear Iridite RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 134 |
|
$1.1959 / $1.6475 | Buy Now |
DISTI #
23509590
|
Verical | Standoff Round F/F 2-56-THD Aluminum ASTM B211 Clear Iridite RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 98 |
|
$1.5997 / $1.6475 | Buy Now |
DISTI #
KEYS1801A
|
TME | Screwed spacer sleeve, 4.75mm, Int.thread: UNC2-56, cylindrical Min Qty: 10 | 0 |
|
$0.4540 / $0.5840 | RFQ |
Part Details for 1801A
1801A CAD Models
1801A Part Data Attributes:
|
1801A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1801A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |