-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER, RIGHT ANGLE, 6W, MQS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1801688-1-ND
|
DigiKey | 6POS MQS .63 HEADER 90DEG THR Min Qty: 990 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9429 | Buy Now |
DISTI #
1801688-1
|
Avnet Americas | 6POS MQS .63 HEADER 90DEG THR - Bulk (Alt: 1801688-1) Min Qty: 990 Package Multiple: 990 Container: Bulk | 0 |
|
$1.4099 / $1.6967 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 990 Package Multiple: 990 Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
AMP1801688-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7571 / $1.7833 | Buy Now | |
|
Onlinecomponents.com | 6pos MQS .63 header 90deg THR RoHS: Compliant | 0 |
|
$1.4800 / $3.1000 | Buy Now |
DISTI #
AMP1801688-1
|
Interstate Connecting Components | 0 |
|
$1.7571 / $1.7833 | Buy Now | |
|
Master Electronics | 6pos MQS .63 header 90deg THR RoHS: Compliant | 0 |
|
$1.4800 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1801688-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801688-1
TE Connectivity
HEADER, RIGHT ANGLE, 6W, MQS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.02 inch | |
Body Length | 0.713 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |