-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROTATIVE COVER, RIGHT ANGLE, 2W HP CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1801356-1-ND
|
DigiKey | ROTATIVE COVER, RIGHT ANGLE, 2W Min Qty: 2400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3134 | Buy Now |
DISTI #
1801356-1
|
Avnet Americas | Rotative Cover for 2 Position Right Angle HP Connectors Polyamide 66 Black - Bulk (Alt: 1801356-1) Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2849 / $0.3217 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2770 | Buy Now |
DISTI #
AMP1801356-1
|
Heilind Electronics | ROTATIVE COVER, RIGHT ANGLE, 2 | Americas - 0 in Stock |
|
$0.3380 / $0.3482 | Buy Now |
|
Onlinecomponents.com | ROTATIVE COVER, RIGHT ANGLE, 2W HP CONN RoHS: Compliant | 0 |
|
$0.3153 / $0.4596 | Buy Now |
DISTI #
AMP1801356-1
|
Interstate Connecting Components | ROTATIVE COVER, RIGHT ANGLE, 2 | 0 |
|
$0.3380 / $0.3482 | Buy Now |
|
LCSC | Automobile Connectors ROHS | 50 |
|
$0.2702 | Buy Now |
|
Master Electronics | ROTATIVE COVER, RIGHT ANGLE, 2W HP CONN RoHS: Compliant | 0 |
|
$0.3153 / $0.4596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1801356-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1801356-1
TE Connectivity
ROTATIVE COVER, RIGHT ANGLE, 2W HP CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |