Part Details for 1801.6130 by Marquardt Switches Inc
Overview of 1801.6130 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1801.6130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1801.6130
|
Mouser Electronics | Rocker Switches Rocker Switch RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
70458973
|
RS | Switch, Rocker, SPST, ON-OFF, IP40,15A,125-250VAC, Non-Illum, Blk, I/O Legend, Solder | Marquardt Switches 1801.6130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$2.5500 / $3.1900 | Buy Now |
|
Future Electronics | Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Solder Curved Rocker 15A 250VAC 559.27VA 100000Cycles RoHS: Compliant |
339 In Stock |
|
$1.1600 / $3.0400 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Solder Curved Rocker 15A 250VAC 559.27VA 100000Cycles RoHS: Compliant |
339 In Stock |
|
$1.1600 / $3.0400 | Buy Now |