Part Details for 1800B-007-U1000 by Belden Inc
Overview of 1800B-007-U1000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1800B-007-U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2Conductors 24AWG 304.8m Tinned Copper 2.75A 300VAC Bulk RoHS: Compliant | 0 |
|
$891.7500 / $943.0500 | Buy Now |