Part Details for 1800MNVAD25FWN555M by Fenghua (HK) Electronics Ltd
Overview of 1800MNVAD25FWN555M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1800MNVAD25FWN555M
1800MNVAD25FWN555M CAD Models
1800MNVAD25FWN555M Part Data Attributes
|
1800MNVAD25FWN555M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1800MNVAD25FWN555M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 80 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 330 V | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 1800MNVAD25FWN555M
This table gives cross-reference parts and alternative options found for 1800MNVAD25FWN555M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1800MNVAD25FWN555M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8800MNVAD25FWN455P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 8800MNVAD25FWN455P |
1800MNVAD25FWN055C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 1800MNVAD25FWN055C |
2800MNVAD25FWN755B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 2800MNVAD25FWN755B |
8800MNVAD25FW07P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 8800MNVAD25FW07P |
1800MNVAD25FWN455C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 1800MNVAD25FWN455C |
2800MNVAD25FWN755M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 2800MNVAD25FWN755M |
8800MNVAD25FWN00 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 8800MNVAD25FWN00 |
2800MNVAD25FWN155B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 2800MNVAD25FWN155B |
8800MNVAD25FWN40 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 8800MNVAD25FWN40 |
8800MNVAD25FWN50 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNVAD25FWN555M vs 8800MNVAD25FWN50 |