Part Details for 1800MNV1326FWN055B by Fenghua (HK) Electronics Ltd
Overview of 1800MNV1326FWN055B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1800MNV1326FWN055B
1800MNV1326FWN055B CAD Models
1800MNV1326FWN055B Part Data Attributes
|
1800MNV1326FWN055B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1800MNV1326FWN055B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 80 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 26 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 330 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 1800MNV1326FWN055B
This table gives cross-reference parts and alternative options found for 1800MNV1326FWN055B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1800MNV1326FWN055B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8800MNV1326FWN5550 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 8800MNV1326FWN5550 |
8800MNV1326FWN255B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 8800MNV1326FWN255B |
2800MNV1326FWN255P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 2800MNV1326FWN255P |
2800MNV1326FWN555P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 2800MNV1326FWN555P |
8800MNV1326FWN055M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 8800MNV1326FWN055M |
1800MNV1326FWN355B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 1800MNV1326FWN355B |
8800MNV1326FWN555B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 8800MNV1326FWN555B |
8800MNV1326FWN955M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 8800MNV1326FWN955M |
8800MNV1326FWN755B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 8800MNV1326FWN755B |
8800MNV1326FWN2550 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,80UF,330VDC,10% -TOL,20% +TOL | 1800MNV1326FWN055B vs 8800MNV1326FWN2550 |